DC DC Converters

Results: 6
Manufacturer
CUI Inc.Murata Power Solutions Inc.TDK-Lambda
Series
CC-E (1.5W)CC-E (3W)iEH (300W)NCS6 (6W)PRQ100W-D (100W)PRQ75W-D (75W)
Packaging
BulkTrayTube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
18V36V
Voltage - Input (Max)
36V75V76V
Voltage - Output 1
3.3V5V12V24V
Current - Output (Max)
300mA600mA1.52A3.13A4.2A25A
Power (Watts)
1 W3 W5 W75 W101 W300 W
Voltage - Isolation
500 V1.5 kV2.25 kV
Features
-BaseplateOTP, SCP, UVLORemote On/Off, OCP, OTP, OVP, UVLORemote On/Off, Remote Sense
Operating Temperature
-40°C ~ 124°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
76%92%93%94.6%-
Mounting Type
Surface MountThrough Hole
Package / Case
7-SMD Module8-DIP Module, 5 Leads, 1/8 Brick24-DIP Module, 8 LeadsQuarter Brick
Size / Dimension
0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm)0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm)2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Control Features
-Enable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
643
In Stock
1 : ¥180.62000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
1.52A
5 W
1.5 kV
ITE (Commercial)
OTP, SCP, UVLO
-40°C ~ 85°C
76%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.39" H (32.0mm x 20.0mm x 10.0mm)
-
-
-
-
IEH48025A120V-109-R
IEH48025A120V-109-R
DC DC CONVERTER 12V 300W
TDK-Lambda
150
In Stock
80
Factory
1 : ¥738.80000
Bulk
Bulk
Active
Isolated Module
1
36V
75V
12V
-
-
-
25A
300 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 124°C
94.6%
Through Hole
8-DIP Module, 5 Leads, 1/8 Brick
2.30" L x 0.90" W x 0.50" H (58.4mm x 22.9mm x 12.7mm)
-
-
-
-
CC7-SMD22-SERIES
CC3-2405SR-E
DC DC CONVERTER 5V 3W
TDK-Lambda
95
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
-
600mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
7-SMD Module
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
-
Enable, Active Low
-
-
CC7-SMD16-SERIES
CC1R5-4805SR-E
DC DC CONVERTER 5V 1W
TDK-Lambda
12
In Stock
1 : ¥88.26000
Tray
Tray
Active
Isolated Module
1
36V
76V
5V
-
-
-
300mA
1 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
7-SMD Module
0.65" L x 0.65" W x 0.35" H (16.5mm x 16.6mm x 8.8mm)
-
Enable, Active Low
-
-
PRQ75W-Q48-S48-D
PRQ75W-Q48-S24-D
DC-DC ISOLATED, 75 W, 18~75 VDC
CUI Inc.
15
In Stock
1 : ¥669.18000
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
3.13A
75 W
2.25 kV
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
92%
Through Hole
Quarter Brick
2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm)
Quarter Brick
-
CE
62368-1
PRQ100W-B-D
PRQ100W-Q48-S24-B-D
DC DC CONVERTER 24V 101W
CUI Inc.
0
In Stock
16 : ¥743.77250
Tray
Tray
Not For New Designs
Isolated Module
1
18V
75V
24V
-
-
-
4.2A
101 W
2.25 kV
ITE (Commercial)
Baseplate
-40°C ~ 85°C (With Derating)
93%
Through Hole
Quarter Brick
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Quarter Brick
-
CE
-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.