LTM8033IY#PBF | |
---|---|
DigiKey Part Number | LTM8033IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8033IY#PBF |
Description | DC DC CONVERTER 0.8-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8033IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-BBGA Module | |
Size / Dimension | 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) | |
Supplier Device Package | 76-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.46000 | ¥224.46 |
5 | ¥222.74800 | ¥1,113.74 |
10 | ¥221.03300 | ¥2,210.33 |
25 | ¥217.57640 | ¥5,439.41 |
40 | ¥207.21550 | ¥8,288.62 |
119 | ¥189.94655 | ¥22,603.64 |
238 | ¥186.49332 | ¥44,385.41 |