LTM8032IY#PBF | |
---|---|
DigiKey Part Number | LTM8032IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8032IY#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8032IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 71-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) | |
Supplier Device Package | 71-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.47000 | ¥209.47 |
5 | ¥207.82000 | ¥1,039.10 |
10 | ¥206.20600 | ¥2,062.06 |
25 | ¥202.98520 | ¥5,074.63 |
40 | ¥193.31975 | ¥7,732.79 |
170 | ¥177.20888 | ¥30,125.51 |
340 | ¥173.98715 | ¥59,155.63 |