MPM3620AGQV-Z | |
---|---|
DigiKey Part Number | 1589-1764-2-ND - Tape & Reel (TR) 1589-1764-1-ND - Cut Tape (CT) 1589-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3620AGQV-Z |
Description | DC DC CONVERTER 0.8-19.9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 19.9V 2A 4.5V - 24V Input |
EDA/CAD Models | MPM3620AGQV-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64000 | ¥206.40 |
25 | ¥19.51120 | ¥487.78 |
100 | ¥16.90990 | ¥1,690.99 |
250 | ¥16.04276 | ¥4,010.69 |
500 | ¥14.39498 | ¥7,197.49 |
1,000 | ¥12.14038 | ¥12,140.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.53335 | ¥28,833.38 |
5,000 | ¥11.09978 | ¥55,498.90 |