DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,594 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | |||
5,894 In Stock | 1 : ¥47.86000 Cut Tape (CT) 500 : ¥30.00668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 2.7V | 6V | 1.8V | 1.2V | - | - | 2A, 2A | - | ITE (Commercial) | - | -40°C ~ 125°C (TJ) | 93% | Surface Mount | 14-PowerLFQFN Module | 0.16" L x 0.16" W x 0.06" H (4.1mm x 4.1mm x 1.5mm) | 14-QFN (4x4) | - | ||
0 In Stock Check Lead Time | 1 : ¥62.15000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 1 ~ 15V | - | - | - | 3A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 92.3% | Surface Mount | 47-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | 47-QFN (12x10) | - |