DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥310.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 3A | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.4mm) | Enable, Active High | |||
1 In Stock | 1 : ¥130.29000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C | - | Through Hole | 18-DIP Module, 10 Leads | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | Enable, Active High |