DCR011205P | |
---|---|
DigiKey Part Number | DCR011205P-ND |
Manufacturer | |
Manufacturer Product Number | DCR011205P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR011205P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module, 10 Leads | |
Size / Dimension | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.29000 | ¥130.29 |
5 | ¥129.25600 | ¥646.28 |
20 | ¥128.27400 | ¥2,565.48 |
40 | ¥122.35475 | ¥4,894.19 |
100 | ¥110.51460 | ¥11,051.46 |
260 | ¥108.54088 | ¥28,220.63 |
500 | ¥106.56754 | ¥53,283.77 |