DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,977 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥11.57966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 1.2V | - | - | - | 2A | - | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | - | - | - | |||
119 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | - | - | |||
5,737 In Stock | 1 : ¥25.37000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - |