TSR 2-2433 | |
---|---|
DigiKey Part Number | 1951-2426-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2433 |
Description | DC DC CONVERTER 3.3V 6.6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2433 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.47000 | ¥96.47 |
10 | ¥94.99600 | ¥949.96 |
25 | ¥93.53280 | ¥2,338.32 |
50 | ¥90.61000 | ¥4,530.50 |
100 | ¥81.84110 | ¥8,184.11 |
250 | ¥80.37956 | ¥20,094.89 |
500 | ¥78.91822 | ¥39,459.11 |