BTA05-12W06D

DigiKey Part Number
2277-BTA05-12W06D-ND
Manufacturer
Manufacturer Product Number
BTA05-12W06D
Description
DC DC CONVERTER +/-12V 1.4W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 60mA, 60mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60mA, 60mA
Power (Watts)
1.4 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.05000¥135.05
5¥133.96800¥669.84
10¥132.93300¥1,329.33
25¥130.85760¥3,271.44
50¥124.62820¥6,231.41
100¥114.24190¥11,424.19
250¥112.16464¥28,041.16
500¥110.50282¥55,251.41
Manufacturers Standard Package