MR-2021 | |
---|---|
DigiKey Part Number | 399-19936-ND |
Manufacturer | |
Manufacturer Product Number | MR-2021 |
Description | LINE FILTER 250VDC/VAC 2A CHASS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | MR-2021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UL | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.95000 | ¥130.95 |
20 | ¥110.82000 | ¥2,216.40 |
100 | ¥90.67240 | ¥9,067.24 |