BTB12-12W12D | |
---|---|
DigiKey Part Number | 2277-BTB12-12W12D-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-12W12D |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.81000 | ¥156.81 |
5 | ¥155.64200 | ¥778.21 |
10 | ¥154.42600 | ¥1,544.26 |
40 | ¥144.77575 | ¥5,791.03 |
80 | ¥132.71150 | ¥10,616.92 |
280 | ¥130.29896 | ¥36,483.71 |
520 | ¥128.36865 | ¥66,751.70 |