DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,337 In Stock | 1 : ¥137.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | |||
2,568 In Stock | 1 : ¥134.23000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 2.7V | 17V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 0.6 ~ 1.8V | 1.2A, 1.2A, 1.2A, 1.2A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 49-BGA (6.25x6.25) | - | - | |||
1,480 In Stock | 1 : ¥163.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 71-BLGA Module | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | 71-LGA (15x9) | - | - | |||
562 In Stock | 1 : ¥218.79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 15A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) | 49-BGA (6.25x6.25) | - | - | |||
362 In Stock | 1 : ¥276.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 12A | ITE (Commercial) | OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | - | - | |||
816 In Stock | 1 : ¥319.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.7V | 5.5V | 0.6 ~ 5V | 0.6 ~ 5V | - | - | 8A, 8A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 144-LGA (15x15) | - | - | |||
5,303 In Stock | 1 : ¥413.41000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | |||
85 In Stock | 1 : ¥501.15000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
433 In Stock | 1 : ¥505.82000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥561.47000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 4.75V | 28V | 0.8 ~ 5.5V | 0.8 ~ 5.5V | 0.8 ~ 13.5V | - | 5A, 5A, 4A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
1,176 In Stock | 1 : ¥566.89000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 18A, 18A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | 144-LGA (16x16) | - | - | |||
74 In Stock | 1 : ¥639.63000 Tray | Tray | Active | Non-Isolated PoL Module | 3 | 4.75V | 28V | 0.8 ~ 5.5V | 0.8 ~ 5.5V | 0.8 ~ 13.5V | - | 5A, 5A, 4A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
89 In Stock | 1 : ¥587.86000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 25A, 25A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | 144-LGA (16x16) | Enable, Active High | - |