DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,872 In Stock | 1 : ¥90.14000 Cut Tape (CT) 250 : ¥75.13516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 3 ~ 18V | - | - | 3A | 27 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 97% | Surface Mount | 6-SMD Module | 0.80" L x 0.45" W x 0.34" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low | |||
532 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | 1.5A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | |||
916 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 600mA | 3 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm) | Enable, Active Low |