DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,394 In Stock | 1 : ¥19.46000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | - | - | - | 60950-1 | |||
19,675 In Stock | 1 : ¥31.03000 Cut Tape (CT) 500 : ¥24.84164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
1,966 In Stock | 1 : ¥60.44000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 14.5V | 28V | 12V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
7,202 In Stock | 1 : ¥18.96000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 1 : ¥20.02000 Cut Tape (CT) 500 : ¥20.21348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - |