DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,581 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
7,120 In Stock 966 Factory | 1 : ¥87.27000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 42V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
3,857 In Stock 966 Factory | 1 : ¥87.27000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 42V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
763 In Stock | 1 : ¥25.37000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | - | - | |||
43 In Stock 989 Factory | 1 : ¥28.16000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 | |||
100 In Stock 817 Factory | 1 : ¥26.60000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 36V | 15V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥28.16000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 | |||
0 In Stock 989 Factory Check Lead Time | 1 : ¥38.59000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 14V | 36V | 12V | - | - | - | 2A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | CB | 62368-1 | |||
0 In Stock Check Lead Time | 5 : ¥94.20000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 5V | - | - | - | 3A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 85°C | 90% | Through Hole | 12-DIP Module | 0.91" L x 0.63" W x 0.35" H (23.0mm x 16.0mm x 9.0mm) | - | - | - | - |