DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : ¥19.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
6,424 In Stock | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥18.10952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 54% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
5,954 In Stock | 1 : ¥34.40000 Cut Tape (CT) 500 : ¥27.51254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 9V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 75°C | 87% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) | - | Enable, Active High | - | - | |||
3,143 In Stock | 1 : ¥34.81000 Cut Tape (CT) 3,000 : ¥17.49077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 5V | - | - | - | 100mA | - | - | - | - | -40°C ~ 125°C | 83% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm) | 10-uSIP (3.8x3) | - | - | - | ||
3,912 In Stock | 1 : ¥38.59000 Cut Tape (CT) 3,000 : ¥19.36556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | 10-uSIP (3.8x3) | - | - | - | ||
3,592 In Stock | 1 : ¥57.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 28V | 5V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
4,099 In Stock | 1 : ¥20.61000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | ±5V | - | - | - | 500mA or 300mA | 2.5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
1,699 In Stock | 1 : ¥22.74000 Cut Tape (CT) 750 : ¥17.06479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | 4.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | EN | 55024; 55032 Class A | |||
325 In Stock | 1 : ¥25.70000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 6V | 36V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
0 In Stock | 1 : ¥9.90000 Cut Tape (CT) 400 : ¥8.57103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 105°C | 91% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥11.58000 Cut Tape (CT) 700 : ¥9.28693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | - | - |