VXO7809-500-M-TR | |
---|---|
DigiKey Part Number | 102-VXO7809-500-M-TR-ND - Tape & Reel (TR) 102-VXO7809-500-M-CT-ND - Cut Tape (CT) 102-VXO7809-500-M-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VXO7809-500-M-TR |
Description | DC DC CONVERTER 9V 4.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VXO7809-500-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
5 | ¥21.41200 | ¥107.06 |
10 | ¥20.86900 | ¥208.69 |
25 | ¥20.18280 | ¥504.57 |
50 | ¥19.67560 | ¥983.78 |
100 | ¥19.18220 | ¥1,918.22 |
250 | ¥18.54892 | ¥4,637.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥17.06479 | ¥12,798.59 |