UEI-12/4.2-Q12P-C

DigiKey Part Number
811-2693-ND
Manufacturer
Manufacturer Product Number
UEI-12/4.2-Q12P-C
Description
DC DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 4.2A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.2A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 6 Leads
Size / Dimension
1.90" L x 1.50" W x 0.38" H (48.3mm x 38.1mm x 9.7mm)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥480.93000¥480.93