DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,081 In Stock | 1 : ¥282.17000 Tray | Tray | Active | Intermediate Bus Converter | 1 | 36V | 75V | 12V | - | - | - | 10A | 120 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.90% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
256 In Stock | 1 : ¥351.95000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 15A | 180 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 94.6% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
425 In Stock | 1 : ¥705.88000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 25A | 700 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
183 In Stock | 1 : ¥285.95000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 7A | 84 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | 90.6% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.6mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
1,113 In Stock | 1 : ¥446.53000 Tray | Tray | Active | Isolated Module | 1 | 36V | 60V | 50V | - | - | - | 5A | 250 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off | -40°C ~ 125°C (With Derating) | 94.5% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
199 In Stock | 1 : ¥387.01000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 7.5A | 90 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.2% | Surface Mount | Eighth Brick | 2.30" L x 0.89" W x 0.33" H (58.4mm x 22.7mm x 8.4mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
198 In Stock | 1 : ¥387.01000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 7.5A | 90 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 120°C (With Derating) | 91.2% | Through Hole | Eighth Brick | 2.30" L x 0.89" W x 0.32" H (58.4mm x 22.7mm x 8.1mm) | Eighth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
58 In Stock | 1 : ¥272.73000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 5.7A | 86 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | 91.6% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.6mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock | 1 : ¥257.50000 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 16V | 75V | 12V | - | - | - | 10A | 120 W | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 8-DIP Module, 7 Leads | 2.33" L x 1.48" W x 0.51" H (59.2mm x 37.6mm x 13.0mm) | - | - | CE | - |