DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : ¥231.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | Enable, Active Low | CE | - | |||
122 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 800mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
84 In Stock | 1 : ¥559.83000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V or 24V | -12V | - | - | 3.4A, 3.4A | 82 W | 1.5 kV | ITE (Commercial) | Bridgeable | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | CE, cURus, DEMKO | - | |||
13 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 12V or 24V | -12V | - | - | 1.25A, 1.25A | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP, OVP | -40°C ~ 85°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
12 In Stock | 1 : ¥116.99000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 600mA | 2 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 6-SMD Module | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥322.81000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Surface Mount | 6-SMD Module | 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) | - | - | - | - |