DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,411 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | |||
3,039 In Stock 966 Factory | 1 : ¥101.64000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 18V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
1 In Stock | 1 : ¥86.20000 Tube | Tube | Active | Isolated Module | 2 | 36V | 72V | 15V | -15V | - | - | 167mA, 167mA | 5 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 85% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.3mm) | - | - |