DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493 In Stock | 1 : ¥26.35000 Cut Tape (CT) 500 : ¥20.85306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 68% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.7mm x 6.6mm) | - | - | - | 60950-1 | |||
3,154 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | - | - | |||
2,414 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
845 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
661 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
133 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | - | - | |||
1,361 In Stock | 1 : ¥59.66000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | - | - | - | - | |||
777 In Stock | 1 : ¥83.33000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
185 In Stock | 1 : ¥40.61000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 5-SIP Module | 0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm) | - | - | - | 62368-1 | |||
487 In Stock | 1 : ¥42.99000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 6-DIP Module | 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm) | - | - | - | 62368-1 | |||
428 In Stock | 1 : ¥54.84000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
51 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | - | - | - | - | |||
25 In Stock | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥41.71000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | - | - | - | - | |||
1 In Stock | 1 : ¥20.28000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 1 : ¥18.32000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 83% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - |