NMV0512SC | |
---|---|
DigiKey Part Number | 811-1592-5-ND |
Manufacturer | |
Manufacturer Product Number | NMV0512SC |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMV0512SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.33000 | ¥83.33 |
5 | ¥82.92000 | ¥414.60 |
10 | ¥82.34400 | ¥823.44 |
25 | ¥81.44120 | ¥2,036.03 |
50 | ¥79.38880 | ¥3,969.44 |
100 | ¥75.44810 | ¥7,544.81 |
250 | ¥70.60464 | ¥17,651.16 |
500 | ¥65.84280 | ¥32,921.40 |
1,000 | ¥61.65580 | ¥61,655.80 |