DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
864 In Stock | 1 : ¥22.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 6-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
11,155 In Stock 1,000 Factory | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
1,947 In Stock | 1 : ¥74.22000 Cut Tape (CT) 1,500 : ¥42.08970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
1,972 In Stock | 1 : ¥10.26000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥7.65343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2.5 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 12-PowerLFLGA | 0.20" L x 0.16" W x 0.05" H (5.0mm x 4.0mm x 1.3mm) | 12-LGA (4x5) | - | CB | - | ||
0 In Stock Check Lead Time | 1 : ¥57.63000 Tube | - | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 80mA | 264 mW | 2.5 kV | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 6-VDFN Exposed Pad | 0.12" L x 0.22" W x 0.04" H (3.0mm x 5.5mm x 0.9mm) | 6-DFN (3x5.5) | - | - | - | ||
0 In Stock | 1 : ¥18.88000 Cut Tape (CT) 350 : ¥16.16909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.2 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 87% | Surface Mount | 20-SMD Module, 7 Leads | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | - | - | - | - | |||
0 In Stock | 1 : ¥20.03000 Cut Tape (CT) 350 : ¥17.16411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 87% | Surface Mount | 20-SMD Module, 7 Leads | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | - | - | - | - |