EPM7051V-12R-084SH | |
---|---|
DigiKey Part Number | 283-EPM7051V-12R-084SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7051V-12R-084SH |
Description | DC DC CONV 1W 5VIN 12VOUT 84MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
5 | ¥31.77200 | ¥158.86 |
10 | ¥31.32000 | ¥313.20 |
25 | ¥30.39600 | ¥759.90 |
50 | ¥29.47640 | ¥1,473.82 |
100 | ¥28.55530 | ¥2,855.53 |
300 | ¥27.63393 | ¥8,290.18 |
600 | ¥25.79165 | ¥15,474.99 |