DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
982 In Stock | 1 : ¥45.14000 Cut Tape (CT) 500 : ¥36.08716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 6V | 0.8 ~ 3.6V | - | - | - | 6A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 39-BQFN Exposed Pad | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 39-B1QFN (11x9) | Enable, Active High | - | |||
463 In Stock | 1 : ¥68.39000 Cut Tape (CT) 250 : ¥46.00116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 16V | 1.2V | - | - | - | 6A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | |||
0 In Stock | 15 : ¥164.68867 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 81% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | - | - | - |