DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥326.62000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 5A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥146.55000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1A | 5 W | 1.5 kV | Medical | Remote On/Off, OCP, SCP | -20°C ~ 100°C (With Derating) | 82% | Through Hole | 9-SIP Module, 5 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | - | CB, CSA, TUV, UL | - | |||
0 In Stock | 1 : ¥38.59000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 6 kV | Medical | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) | - | - | CE, cURus, UL | 60601-1 |