REC3-0505SRW/H6/C

DigiKey Part Number
945-1459-5-ND
Manufacturer
Manufacturer Product Number
REC3-0505SRW/H6/C
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
REC3-0505SRW/H6/C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.51000¥204.51
5¥199.76000¥998.80
10¥198.20900¥1,982.09
25¥195.11440¥4,877.86
50¥185.82080¥9,291.04
100¥175.11600¥17,511.60
250¥167.23932¥41,809.83
500¥163.54012¥81,770.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.