AMSR2-7805JZ | |
---|---|
DigiKey Part Number | 5245-AMSR2-7805JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-7805JZ |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | AMSR2-7805JZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | 3-SIP | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥44.52000 | ¥445.20 |
25 | ¥42.28880 | ¥1,057.22 |
50 | ¥40.67640 | ¥2,033.82 |
100 | ¥39.12650 | ¥3,912.65 |
250 | ¥37.16808 | ¥9,292.02 |
500 | ¥35.75160 | ¥17,875.80 |
1,000 | ¥34.38915 | ¥34,389.15 |