![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
AMSR2
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
AMSR2-7805JZ DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 817 | Tube | - | |
AMSR2-783.3JZ DC DC CONVERTER 3.3V 6.6W | DC DC CONVERTER 3.3V 6.6W | 51 | Tube | - | |
AMSR2-7809JZ DC DC CONVERTER 9V 18W | DC DC CONVERTER 9V 18W | 42 | Tube | - | |
AMSR2-7815JZ DC DC CONVERTER 15V 30W | DC DC CONVERTER 15V 30W | 32 | Tube | - | |
AMSR2-7812JZ DC DC CONVERTER 12V 24W | DC DC CONVERTER 12V 24W | 20 | Tube | - |