NMH2409SC | |
---|---|
DigiKey Part Number | 811-1523-5-ND |
Manufacturer | |
Manufacturer Product Number | NMH2409SC |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMH2409SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.37000 | ¥108.37 |
5 | ¥107.79400 | ¥538.97 |
10 | ¥107.05600 | ¥1,070.56 |
25 | ¥105.90640 | ¥2,647.66 |
50 | ¥103.27940 | ¥5,163.97 |
100 | ¥98.10800 | ¥9,810.80 |
250 | ¥91.78596 | ¥22,946.49 |
500 | ¥85.62826 | ¥42,814.13 |
1,000 | ¥80.21020 | ¥80,210.20 |