NMG1224SC | |
---|---|
DigiKey Part Number | 811-3389-5-ND |
Manufacturer | |
Manufacturer Product Number | NMG1224SC |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMG1224SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
5 | ¥62.14800 | ¥310.74 |
10 | ¥61.73800 | ¥617.38 |
25 | ¥60.99880 | ¥1,524.97 |
50 | ¥59.52100 | ¥2,976.05 |
100 | ¥56.56560 | ¥5,656.56 |
250 | ¥52.95356 | ¥13,238.39 |
500 | ¥49.34108 | ¥24,670.54 |
1,000 | ¥46.22153 | ¥46,221.53 |