LTM8074IY | |
---|---|
DigiKey Part Number | 505-LTM8074IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8074IY |
Description | IC REG BUCK ADJ 1.2A 25BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 12V 1.2A 3.2V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8074IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-FBGA | |
Size / Dimension | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | |
Supplier Device Package | 25-BGA (4x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.41000 | ¥109.41 |
10 | ¥100.58200 | ¥1,005.82 |
25 | ¥96.41320 | ¥2,410.33 |
80 | ¥84.94888 | ¥6,795.91 |
230 | ¥80.77974 | ¥18,579.34 |
540 | ¥75.56833 | ¥40,806.90 |
1,080 | ¥69.31439 | ¥74,859.54 |