LTM8067IY

DigiKey Part Number
LTM8067IY-ND
Manufacturer
Manufacturer Product Number
LTM8067IY
Description
DC DC CONVERTER 2.5-24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8067IY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
450mA
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
38-BBGA Module
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
Supplier Device Package
38-BGA (11.25x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.33000¥238.33
5¥236.52400¥1,182.62
10¥234.69400¥2,346.94
25¥231.02720¥5,775.68
40¥220.02475¥8,800.99
168¥201.69000¥33,883.92
336¥198.02318¥66,535.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.