0.8 ~ 12V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥91.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
2,770 In Stock | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
522 In Stock | 1 : ¥109.41000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
0 In Stock Check Lead Time | 640 : ¥41.92228 Bulk | Bulk | Active | Non-Isolated PoL Module, Digital | 1 | 3.5V | 45V | 0.8 ~ 12V | - | - | - | 3A | 36 W | ITE (Commercial) | Adjustable Output, I2C Interface | -40°C ~ 150°C (With Derating) | - | - | - | Surface Mount | 41-PowerLQFN Module | 0.31" L x 0.24" W x 0.06" H (8.0mm x 6.0mm x 1.6mm) | 41-QFN (6x8) | - | - | - |