32V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥504.23000 Tray | Tray | Active | Isolated Module | 1 | 36V | 72V | 32V | - | - | - | 9.4A | 301 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - | - | - | |||
228 In Stock | 1 : ¥504.23000 Tray | Tray | Active | Isolated Module, Digital | 1 | 36V | 72V | 32V | - | - | - | 9.4A | 301 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - | - | - | |||
346 In Stock | 1 : ¥635.99000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 94% | - | - | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - | |||
47 In Stock | 1 : ¥1,806.09000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 32V | - | - | - | 19A | 608 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 91% | - | - | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
119 In Stock | 1 : ¥1,676.41000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 32V | - | - | - | 19A | 608 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 91% | - | - | Through Hole | 16-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active High | - | - | |||
82 In Stock | 1 : ¥859.62000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 32V | - | - | - | 9A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | - | - | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
125 In Stock | 1 : ¥345.62000 Tray | Tray | Active | Isolated Module | 1 | 36V | 72V | 32V | - | - | - | 5A | 160 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.8mm x 10.5mm) | Eighth Brick | - | - | - | |||
116 In Stock | 1 : ¥378.13000 Tray | Tray | Active | Isolated Module | 1 | 36V | 72V | 32V | - | - | - | 5A | 160 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - | - | - | |||
15 In Stock | 1 : ¥1,806.09000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 19A | 608 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 92% | - | - | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | Enable, Active Low | CE, cURus | 60950-1 | |||
12 In Stock | 1 : ¥761.19000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 32V | - | - | - | 7.9A | 253 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 8-DIP Module | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | - | Enable, Active Low | CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥1,157.05000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 32V | - | - | - | 7.9A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | - | - | Through Hole | 8-DIP Module | 2.28" L x 0.90" W x 0.41" H (57.9mm x 22.8mm x 10.5mm) | - | - | - | - | |||
3 In Stock | 1 : ¥1,676.41000 Box | Box | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 19A | 608 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 92% | - | - | Through Hole | 16-DIP Module | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | - | Enable, Active High | - | - | |||
6 In Stock | 1 : ¥713.90000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 32V | - | - | - | 12.5A | 400 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 94.5% | - | - | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm) | Quarter Brick | Enable, Active Low | CE, cURus, TUV | - | |||
25 In Stock | 1 : ¥790.33000 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 32V | - | - | - | 9.4A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 96.2% | - | - | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
25 In Stock | 1 : ¥854.28000 Tray | Tray | Active | Bus Converter Module | 1 | 38V | 55V | 32V | - | - | - | 9A | 300 W | 2.25 kV | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 96% | - | - | Through Hole | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
2 In Stock | 1 : ¥10,786.15000 Bulk | Bulk | Active | Isolated Module | 1 | 250V | 425V | 32V | - | - | - | 18.75A | 600 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 88.1% | - | - | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥780.81000 Box | Box | Active | Isolated Module | 1 | 36V | 72V | 32V | - | - | - | 9.4A | 301 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 94.8% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.7mm) | Eighth Brick | - | CSA, cURus, UL | 62368-1 | |||
0 In Stock Check Lead Time | 126 : ¥389.87548 Tray | Tray | Active | Isolated Module | 1 | 36V | 72V | 32V | - | - | - | 9.4A | 301 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 95% | - | - | Through Hole | Eighth Brick | 2.30" L x 0.90" W x 0.41" H (58.4mm x 22.8mm x 10.5mm) | Eighth Brick | - | - | - | |||
0 In Stock | 40 : ¥485.72175 Tray | Tray | Obsolete | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | - | - | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 25 : ¥493.22720 Tray | Tray | Active | Voltage Transformation Module | 1 | 26V | 55V | 32V | - | - | - | 9.4A | 300 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 125°C | 92.5% | - | - | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 400 : ¥501.10483 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | - | - | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 400 : ¥501.10483 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | - | - | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 400 : ¥509.81675 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | - | - | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 400 : ¥534.51918 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 94.4% | - | - | Through Hole | 9-DIP Module | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | 400 : ¥555.25145 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 32V | - | - | - | 14A | 450 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 100°C | 94% | - | - | Through Hole | 9-DIP Module, 1/2 Brick | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | - | Enable, Active Low | - | - |