DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,157.05000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 32V | - | - | 7.9A | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 8-DIP Module | 2.28" L x 0.90" W x 0.41" H (57.9mm x 22.8mm x 10.5mm) | - | |||
1 In Stock | 1 : ¥909.20000 Box | Box | Active | Isolated Module | 1 | 36V | 76V | 50V | - | - | 5A | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 8-DIP Module | 2.28" L x 0.90" W x 0.41" H (57.9mm x 22.8mm x 10.5mm) | - |