DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,263 In Stock 1,000 Factory | 1 : ¥85.14000 Bulk | Bulk | Active | Linear Regulator Replacement | 15V | 32V | 1 | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C | Chassis Mount | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | |||
508 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 2.5A | 60W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
115 In Stock | 1 : ¥356.88000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 12V | - | - | - | 5A | 60W | 4 kV | ITE (Commercial), Railway | 93% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | |||
214 In Stock | 1 : ¥620.91000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 4.2A | 101W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm) | CE | |||
166 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 5V | - | - | - | 30A | 150W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
71 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 12V | - | - | - | 12.5A | 150W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
84 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 4 kV | ITE (Commercial), Railway | 85% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE |