DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 5V | - | - | - | 30A | 150W | 4 kV | ITE (Commercial), Railway | 89% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
106 In Stock | 1 : ¥788.14000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 12V | - | - | - | 12.5A | 150W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
71 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 12V | - | - | - | 12.5A | 150W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
21 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 24V | - | - | - | 6.3A | 151W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
5 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 5V | - | - | - | 30A | 150W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
4 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 12V | - | - | - | 12.5A | 150W | 4 kV | ITE (Commercial), Railway | 92% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
1 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 6.3A | 151W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥791.43000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 5V | - | - | - | 30A | 150W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥791.43000 Box | Box | Active | Enclosed | 67.2V | 143V | 1 | 24V | - | - | - | 6.3A | 151W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE |