DCM5614VD0H36K3T01

DigiKey Part Number
1102-DCM5614VD0H36K3T01-ND
Manufacturer
Manufacturer Product Number
DCM5614VD0H36K3T01
Description
DC/DC CONVERTER 28V 1.3KW
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 28V 46.43A 400V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
180V
Voltage - Input (Max)
400V
Number of Outputs
1
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
46.43A
Power (Watts)
1.3kW
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Efficiency
93.7%
Operating Temperature
-40°C ~ 125°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.57" L x 1.40" W x 0.37" H (141.5mm x 35.6mm x 9.4mm)
Approval Agency
CE
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,602.82000¥15,602.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.