VUO190-18NO7

DigiKey Part Number
VUO190-18NO7-ND
Manufacturer
Manufacturer Product Number
VUO190-18NO7
Description
BRIDGE RECT 3P 1.8KV 248A PWS-E1
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.8 kV
Current - Average Rectified (Io)
248 A
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 80 A
Current - Reverse Leakage @ Vr
200 µA @ 1800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-E
Supplier Device Package
PWS-E
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥720.41000¥720.41
10¥657.67100¥6,576.71
100¥594.92600¥59,492.60