SNDBS700B28 | |
---|---|
DigiKey Part Number | SNDBS700B28-ND |
Manufacturer | |
Manufacturer Product Number | SNDBS700B28 |
Description | DC/DC CONVERTER 28V 700W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 28V 25A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | SNDBS700B28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 200V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 700W | |
Applications | ITE (Commercial) | |
Efficiency | 90.5% | |
Operating Temperature | -20°C ~ 95°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.75" L x 3.51" W x 1.75" H (222.3mm x 89.2mm x 44.5mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,326.28000 | ¥3,326.28 |