100V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥750.80000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 100V | - | - | - | 5mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
31 In Stock | 1 : ¥638.97000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 11V | 16V | 100V | - | - | - | 2mA | 200 mW | 250 V | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C (With Derating) | - | Through Hole | 24-DIP Module, 5 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | - | |||
70 In Stock | 1 : ¥1,236.48000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | 100V | - | - | - | 5mA | 500 mW | 1.5 kV | ITE (Commercial) | Adjustable Output | -25°C ~ 70°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | Module | - | No | 62368-1 | |||
11 In Stock | 1 : ¥668.87000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | 100V | - | - | - | 10mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Surface Mount | 5-SMD Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | - | 62368-1 | |||
12 In Stock | 1 : ¥1,167.89000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 100V | - | - | - | 10mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -55°C ~ 75°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
15 In Stock | 1 : ¥1,240.33000 Bulk | Bulk | Active | High Voltage - Isolated Module | 2 | 0V | 12V | 100V | -100V | - | - | 50mA, 50mA | 10 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 70°C | - | Through Hole | 5-DIP Module | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | - | - | - | - | |||
6 In Stock | 1 : ¥1,556.73000 Box | Box | Active | High Voltage - Isolated Module | 2 | 0.7V | 15V | 100V | -100V | - | - | 50mA, 50mA | 10 W | 2.5 kV | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | 85% | Through Hole | 8-DIP Module | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | - | - | - | - | |||
20 In Stock | 1 : ¥638.97000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.75V | 5.25V | 100V | - | - | - | 2mA | 200 mW | 250 V | ITE (Commercial) | Adjustable Output | -10°C ~ 60°C (With Derating) | - | Through Hole | 24-DIP Module, 5 Leads | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | - | - | - | - | |||
9 In Stock | 1 : ¥653.01000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 100V | - | - | - | 80mA | 8 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 78% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | - | ||
24 In Stock | 1 : ¥794.62000 Bulk | Bulk | Discontinued at Digi-Key | High Voltage - Isolated Module | 1 | 0.7V | 12V | 100V | - | - | - | 15mA | 1.5 W | 3.5 kV | ITE (Commercial) | Proportional Output | -10°C ~ 60°C | - | Through Hole | 4-DIP Module | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | - | - | - | 62368-1 | |||
7 In Stock | 1 : ¥1,048.06000 Bulk | - | Bulk | Active | Isolated Module | 2 | 18V | 36V | 100V | -100V | - | - | 40mA, 40mA | 8 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥765.52000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 100V | - | - | - | 15mA | 1.5 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock Check Lead Time | 5 : ¥1,820.90200 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 100V | - | - | - | 1mA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - | |||
0 In Stock | 1 : ¥714.25000 Box | Box | Obsolete | High Voltage - Isolated Module | 1 | 0.7V | 5V | 100V | - | - | - | 12.5mA | 1.25 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥719.54000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 100V | - | - | - | 10mA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | - |