ATMV24V100V80MA1 | |
---|---|
DigiKey Part Number | 4022-ATMV24V100V80MA1-ND |
Manufacturer | |
Manufacturer Product Number | ATMV24V100V80MA1 |
Description | Mini Isolated 8W DC-DC Converter |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 100V 80mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥653.01000 | ¥653.01 |
5 | ¥647.80200 | ¥3,239.01 |
10 | ¥642.62200 | ¥6,426.22 |
25 | ¥601.16120 | ¥15,029.03 |
50 | ¥580.43320 | ¥29,021.66 |
100 | ¥551.41150 | ¥55,141.15 |