BYH05-100S02 | |
---|---|
DigiKey Part Number | 2277-BYH05-100S02-ND |
Manufacturer | |
Manufacturer Product Number | BYH05-100S02 |
Description | DC DC CONVERTER 100V 200MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 100V 2mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | BYH05-100S02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 200 mW | |
Voltage - Isolation | 250 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.97000 | ¥638.97 |
5 | ¥633.94400 | ¥3,169.72 |
10 | ¥628.96100 | ¥6,289.61 |
40 | ¥579.03950 | ¥23,161.58 |
80 | ¥539.10600 | ¥43,128.48 |