MUN12AD05-SMFH | |
---|---|
DigiKey Part Number | 2037-MUN12AD05-SMFHTR-ND - Tape & Reel (TR) 2037-MUN12AD05-SMFHCT-ND - Cut Tape (CT) 2037-MUN12AD05-SMFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN12AD05-SMFH |
Description | DC DC CONVERTER 1.9-5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.9 ~ 5V 5A 4.5V - 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 20-BQFN Exposed Pad Module | |
Size / Dimension | 0.24" L x 0.24" W x 0.14" H (6.0mm x 6.0mm x 3.5mm) | |
Supplier Device Package | 20-QFN (6x6) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
5 | ¥54.07000 | ¥270.35 |
10 | ¥53.28200 | ¥532.82 |
25 | ¥51.71520 | ¥1,292.88 |
50 | ¥50.14880 | ¥2,507.44 |
100 | ¥48.58230 | ¥4,858.23 |
250 | ¥47.01524 | ¥11,753.81 |
500 | ¥43.88074 | ¥21,940.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.79133 | ¥38,791.33 |