SMD16PL-TP | |
---|---|
DigiKey Part Number | SMD16PL-TPMSTR-ND - Tape & Reel (TR) SMD16PL-TPMSCT-ND - Cut Tape (CT) SMD16PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD16PL-TP |
Description | DIODE SCHOTTKY 60V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMD16PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.75200 | ¥75.20 |
500 | ¥0.62756 | ¥313.78 |
1,000 | ¥0.43602 | ¥436.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.37785 | ¥944.62 |
5,000 | ¥0.35051 | ¥1,752.55 |
12,500 | ¥0.29067 | ¥3,633.38 |
25,000 | ¥0.28553 | ¥7,138.25 |
62,500 | ¥0.25647 | ¥16,029.37 |
125,000 | ¥0.22227 | ¥27,783.75 |