DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥879.11000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | - | 5V | 5A | 4.5V ~ 75V | Buck | 300kHz | Fully Populated | Board(s) | MIC28515 | ||
0 In Stock Check Lead Time | 1 : ¥533.64000 Box | Box | Active | DC/DC, Step Up or Down | 1, Non-Isolated | - | 12V | 12A | 5V ~ 36V | Buck-Boost | 400kHz | Fully Populated | Board(s) | LTM4712 | |||
4 In Stock | 1 : ¥265.66000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | - | 3.3V | 8A | 5V ~ 40V | Buck | - | Fully Populated | Board(s) | XR76208 | |||
0 In Stock Check Lead Time | 1 : ¥340.05000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | - | 0.8V ~ 40V | 3.5A | 3.8V ~ 40V | Buck | 570kHz | Fully Populated | Board(s) | AP64351Q | ||
2 In Stock | 1 : ¥408.06000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 2.5 W | 3.3V | 3.5A | 8V ~ 36V | Buck | 4MHz | Fully Populated | Board(s) | MP4462, MPQ4462 | ||
1 In Stock | 1 : ¥483.15000 Bulk | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | - | -5V | 2A | 5.5V ~ 42V | Buck | 2MHz | Fully Populated | Board(s) | LT8609S |