EVQ4462-N-00A | |
---|---|
DigiKey Part Number | 1589-EVQ4462-N-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4462-N-00A |
Description | EVAL BOARD MP4462 MPQ4462 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP4462, MPQ4462 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 2.5 W | |
Voltage - Output | 3.3V | |
Current - Output | 3.5A | |
Voltage - Input | 8V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MP4462, MPQ4462 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.06000 | ¥408.06 |